396-064-526-807

Heilind Number:EDA396-064-526-807
Manufacturer:EDAC
Manufacturer Number:396-064-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-526-807

Detailed Description

Enhance connectivity within your electronic setup with this durable Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers precision and efficiency in data transfer. Featuring 64 positions, it facilitates extensive connectivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your board-to-board PCB connection needs. Trust in its quality and durability to optimize your electronic systems.