396-064-526-808

Heilind Number:EDA396-064-526-808
Manufacturer:EDAC
Manufacturer Number:396-064-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-526-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, accommodating a total of 64 positions for seamless board-to-board connectivity. Engineered for versatility, its straight mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential connector to streamline your electronic projects with ease.