396-064-526-858

Heilind Number:EDA396-064-526-858
Manufacturer:EDAC
Manufacturer Number:396-064-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-526-858

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows of contact points, each crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 64 positions cater to diverse connectivity needs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your PCB setup with this essential component for seamless data transfer and optimal performance.