396-064-540-201

Heilind Number:EDA396-064-540-201
Manufacturer:EDAC
Manufacturer Number:396-064-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for peak performance, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .125 inches, this connector offers seamless integration for your electronic components. The straight mount orientation and 64 positions provide ample connectivity options, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your connection game with this essential component, perfect for a range of applications in the field of electronics.