396-064-540-203

Heilind Number:EDA396-064-540-203
Manufacturer:EDAC
Manufacturer Number:396-064-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-203

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 64 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your projects.