396-064-540-207

Heilind Number:EDA396-064-540-207
Manufacturer:EDAC
Manufacturer Number:396-064-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-207

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also offers high performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity for your applications. With two rows and 64 positions, it provides ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation on your PCB. Designed for straight mounting orientation, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component in the PCB connectors category.