396-064-540-803

Heilind Number:EDA396-064-540-803
Manufacturer:EDAC
Manufacturer Number:396-064-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-803

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 64 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and .125 inch pitch make installation hassle-free. Upgrade your connectivity solutions with this essential component.