396-064-540-804

Heilind Number:EDA396-064-540-804
Manufacturer:EDAC
Manufacturer Number:396-064-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-804

Detailed Description

Enhance your circuit board connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 64 positions. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee reliable performance in any environment. Upgrade your PCB connections with this essential component.