396-064-540-807

Heilind Number:EDA396-064-540-807
Manufacturer:EDAC
Manufacturer Number:396-064-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-807

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 64 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Engineered for versatility, it allows for straight mounting orientation, making it suitable for a variety of setups. Operable within a wide temperature range from -40 to 105°C, this connector is built to perform in diverse environments. Trust in its quality and streamline your board-to-board connections effortlessly.