396-064-540-808

Heilind Number:EDA396-064-540-808
Manufacturer:EDAC
Manufacturer Number:396-064-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-808

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, offering a total of 64 positions with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating effortlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential component, a must-have for seamless board-to-board connections.