396-064-540-812

Heilind Number:EDA396-064-540-812
Manufacturer:EDAC
Manufacturer Number:396-064-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-812

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and a total of 64 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether you're a professional in need of top-tier connectors or a DIY enthusiast looking to enhance your projects, this Card Edge Connector is the perfect choice for ensuring secure and efficient connections on your PCBs. Upgrade your setup today and experience the difference firsthand.