396-064-540-858

Heilind Number:EDA396-064-540-858
Manufacturer:EDAC
Manufacturer Number:396-064-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-858

Detailed Description

Enhance connectivity within your electronic devices with our advanced Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance in various applications. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 64 positions allow for extensive connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees efficient functionality even in challenging environments. Perfect for board-to-board connections, it's an indispensable solution for your connectivity needs.