396-064-540-878

Heilind Number:EDA396-064-540-878
Manufacturer:EDAC
Manufacturer Number:396-064-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-540-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows and 64 positions with a pitch of .125 inches, it offers ample room for multiple connections. The straight mount orientation and compact design make it ideal for space-restricted setups. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.