396-064-541-204

Heilind Number:EDA396-064-541-204
Manufacturer:EDAC
Manufacturer Number:396-064-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-541-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it facilitates seamless data transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration onto PCB boards. Boasting 64 positions, it offers ample room for multiple connections. Its straight mount orientation makes installation a breeze, and with an impressive amperage rating of 3A, it guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional looking to optimize their circuitry setup. Trust in its quality and versatility for all your board-to-board PCB connectivity needs.