396-064-541-208

Heilind Number:EDA396-064-541-208
Manufacturer:EDAC
Manufacturer Number:396-064-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-541-208

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector, offering seamless integration for your electronic devices. With a sleek black design and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and aesthetic appeal. Boasting a high amperage of 3 A, it delivers reliable power transmission. Featuring two rows of Copper Alloy contact pins with a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transfer. With 64 positions available, you can easily connect multiple components on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for flawless board-to-board connections in your projects.