396-064-541-212

Heilind Number:EDA396-064-541-212
Manufacturer:EDAC
Manufacturer Number:396-064-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from robust UL 94V-0 Thermoplastic Polyester housing material, it ensures durability in varied environments. The two-row configuration with a total of 64 positions offers extensive connectivity options, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.