396-064-541-258

Heilind Number:EDA396-064-541-258
Manufacturer:EDAC
Manufacturer Number:396-064-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 64 positions each, it offers ample space for your connections. The copper alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, this connector is versatile and easy to install. Its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your setup with this essential component, perfect for the most demanding PCB projects.