396-064-541-804

Heilind Number:EDA396-064-541-804
Manufacturer:EDAC
Manufacturer Number:396-064-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-541-804

Detailed Description

Enhance connectivity in your electronic devices with this 64-position Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows for optimal spacing, it ensures secure and reliable data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The sleek black design adds a touch of sophistication to your circuitry, while the straight mount orientation offers ease of installation. Trust in this connector for a seamless and efficient performance in your electronic projects.