396-064-555-202

Heilind Number:EDA396-064-555-202
Manufacturer:EDAC
Manufacturer Number:396-064-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-555-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Featuring 64 positions and a convenient .125-inch pitch, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient signal transfer, while the 3A amperage rating caters to various power needs. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications. Upgrade your board-to-board connections with this essential component.