396-064-555-207

Heilind Number:EDA396-064-555-207
Manufacturer:EDAC
Manufacturer Number:396-064-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-555-207

Detailed Description

Enhance your circuit board connections with our versatile Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material. With a convenient pitch of .125 inches and two rows of 64 positions, it offers seamless integration for your PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure compatibility with various systems. Trust in this connector for efficient and secure board-to-board connections in any application.