396-064-555-258

Heilind Number:EDA396-064-555-258
Manufacturer:EDAC
Manufacturer Number:396-064-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .125 inches. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of 64 positions, crafted from high-quality Copper Alloy, guarantee reliable power transmission at an amperage of 3A. The Straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this efficient and robust Card Edge Connector.