396-064-555-807

Heilind Number:EDA396-064-555-807
Manufacturer:EDAC
Manufacturer Number:396-064-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-555-807

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black hue, it not only offers a visually appealing appearance but also guarantees reliable functionality. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Featuring two rows and a total of 64 positions, this connector facilitates extensive board-to-board connections with ease. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in this connector for seamless and durable performance in your PCB setups.