396-064-555-808

Heilind Number:EDA396-064-555-808
Manufacturer:EDAC
Manufacturer Number:396-064-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-555-808

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of copper alloy contacts, each positioned precisely at a pitch of .125 inches, it ensures seamless data transfer. The 64 available positions offer ample room for your connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore its potential in our PCB Connectors collection.