396-064-555-812

Heilind Number:EDA396-064-555-812
Manufacturer:EDAC
Manufacturer Number:396-064-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-555-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 64 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation provides flexibility in installation. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Elevate your PCB designs with this essential component.