396-064-556-202

Heilind Number:EDA396-064-556-202
Manufacturer:EDAC
Manufacturer Number:396-064-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 64 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, allow for efficient data transfer. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for optimal performance and connectivity in any electronic application.