396-064-556-203

Heilind Number:EDA396-064-556-203
Manufacturer:EDAC
Manufacturer Number:396-064-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-203

Detailed Description

Enhance your circuit board connectivity with our dual-row Card Edge Connector. Crafted with precision in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance, while its .125-inch pitch and .2-inch row spacing accommodate seamless integration. Boasting 64 positions in total, this connector facilitates efficient data transfer. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in this connector for optimal functionality in your electronic projects.