396-064-556-204

Heilind Number:EDA396-064-556-204
Manufacturer:EDAC
Manufacturer Number:396-064-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-204

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 64 positions with a pitch of .125 inches, allowing for efficient signal transmission. The sleek black housing not only adds a professional touch to your PCB layout but also provides excellent protection. With a rated amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is built to withstand rigorous industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its compliance with industry standards guarantees compatibility and safety. Elevate your connectivity solutions with this essential component, a must-have in the world of electronics.