396-064-556-207

Heilind Number:EDA396-064-556-207
Manufacturer:EDAC
Manufacturer Number:396-064-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it boasts a dual-row configuration with 64 contact positions and a pitch of .125 inches. Engineered for optimal performance, the connector features copper alloy contacts for reliable signal transmission and a current rating of 3A. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.