396-064-556-208

Heilind Number:EDA396-064-556-208
Manufacturer:EDAC
Manufacturer Number:396-064-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. Featuring two rows of 64 positions each, it offers efficient data transfer with a pitch of .125 inches and row spacing of .2 inches. Its black color adds a sleek touch to your setup, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your electronic projects with this essential component.