396-064-556-212

Heilind Number:EDA396-064-556-212
Manufacturer:EDAC
Manufacturer Number:396-064-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications. The connector's two rows and 64 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for secure PCB-to-board connections. Its straight mount orientation further facilitates easy installation. Trust in this connector for seamless board-to-board PCB connections in your projects.