396-064-556-258

Heilind Number:EDA396-064-556-258
Manufacturer:EDAC
Manufacturer Number:396-064-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-258

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 64 positions each, it offers ample connectivity for your electronic devices. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. Its .125-inch pitch and .2-inch row spacing ensure a secure fit on your board. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and reliable data transmission.