396-064-556-802

Heilind Number:EDA396-064-556-802
Manufacturer:EDAC
Manufacturer Number:396-064-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With two rows and 64 positions, it offers ample versatility for your circuitry needs. The .125-inch pitch and .2-inch row spacing ensure secure and precise connections. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Upgrade your setup with this essential component for seamless board-to-board connections.