396-064-556-807

Heilind Number:EDA396-064-556-807
Manufacturer:EDAC
Manufacturer Number:396-064-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-807

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it can handle high-power applications with ease. The copper alloy contact material guarantees reliable conductivity, while the 2-row design with 64 positions offers ample connection options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your PCB assembly needs.