396-064-556-808

Heilind Number:EDA396-064-556-808
Manufacturer:EDAC
Manufacturer Number:396-064-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. With a 3 A amperage rating, it provides efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 64 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Trust in its quality to streamline your board-to-board connections effectively.