396-064-556-812

Heilind Number:EDA396-064-556-812
Manufacturer:EDAC
Manufacturer Number:396-064-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration on PCBs. The straight mount orientation and 64 positions cater to diverse application needs, while its 3A amperage rating guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity requirements.