396-064-556-858

Heilind Number:EDA396-064-556-858
Manufacturer:EDAC
Manufacturer Number:396-064-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-858

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 64 positions each, it ensures reliable and secure contact. The copper alloy construction and .125-inch pitch guarantee high conductivity, while the 3A amperage rating supports optimal power transfer. Its straight mount orientation and .2-inch row spacing facilitate effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless electronic integration.