396-064-556-878

Heilind Number:EDA396-064-556-878
Manufacturer:EDAC
Manufacturer Number:396-064-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-556-878

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for optimized connectivity, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row layout and a total of 64 positions, it offers ample space for secure linkages. The contact material is crafted from Copper Alloy, ensuring efficient transmission of signals. At a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand even the most demanding environments. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections.