396-064-558-201

Heilind Number:EDA396-064-558-201
Manufacturer:EDAC
Manufacturer Number:396-064-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-201

Detailed Description

Enhance your circuit connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability with a 3A capacity. Featuring two rows of 64 positions each, it offers seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, ensures optimal signal transmission. Designed for easy integration, its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience a new level of efficiency and performance.