396-064-558-203

Heilind Number:EDA396-064-558-203
Manufacturer:EDAC
Manufacturer Number:396-064-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-203

Detailed Description

Enhance your electronic connections with this sleek, black Card Edge Connector. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 64 positions, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connections with this essential component.