396-064-558-204

Heilind Number:EDA396-064-558-204
Manufacturer:EDAC
Manufacturer Number:396-064-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this essential component features a 2-row configuration with a total of 64 positions, ensuring optimal performance in your electronic assembly. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Its right-angle mount orientation further enhances versatility, making it a perfect choice for your PCB design needs. Elevate your connectivity game with this high-quality component.