396-064-558-207

Heilind Number:EDA396-064-558-207
Manufacturer:EDAC
Manufacturer Number:396-064-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component essential for seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts a robust housing that ensures optimal performance. With a dual-row design and a total of 64 positions, it offers ample space for your circuitry needs. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Perfect for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Upgrade your connectivity solutions with this essential component, a must-have in any technological setup.