396-064-558-208

Heilind Number:EDA396-064-558-208
Manufacturer:EDAC
Manufacturer Number:396-064-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 64 positions in a double-row layout, ensuring seamless communication between boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both robustness and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal signal integrity. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for demanding applications, this connector is a must-have for any electronics project.