396-064-558-212

Heilind Number:EDA396-064-558-212
Manufacturer:EDAC
Manufacturer Number:396-064-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-212

Detailed Description

Enhance your connectivity with our Card Edge Connector, crafted for optimal performance in electronic devices. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 64 positions, facilitate seamless board-to-board connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for efficient and secure PCB connectivity.