396-064-558-258

Heilind Number:EDA396-064-558-258
Manufacturer:EDAC
Manufacturer Number:396-064-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-258

Detailed Description

Enhance your circuit connectivity with this dual-row Card Edge Connector, perfect for seamless board-to-board connections. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring efficient power delivery with an amperage of 3 A. With 64 positions and a pitch of .125 inches, it offers ample space for intricate PCB layouts. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained designs. Operable across a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your electronics assembly with this essential component, a must-have in any engineer's toolkit.