396-064-558-807

Heilind Number:EDA396-064-558-807
Manufacturer:EDAC
Manufacturer Number:396-064-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a double row layout and 64 positions, it allows for efficient data transmission. The copper alloy contacts offer excellent conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Suitable for right-angle mounting, it's perfect for space-saving installations. Operating between -40 and 105 °C, it guarantees stable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.