396-064-559-201

Heilind Number:EDA396-064-559-201
Manufacturer:EDAC
Manufacturer Number:396-064-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a sleek right-angle mount orientation and two rows of 64 positions, it offers seamless board-to-board connectivity. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a versatile solution for all your connectivity needs. Trust in its quality and precision engineering to streamline your PCB designs.