396-064-559-208

Heilind Number:EDA396-064-559-208
Manufacturer:EDAC
Manufacturer Number:396-064-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 64 positions each, it offers seamless integration for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its right angle mount orientation offers flexibility in installation, making it a versatile choice for your projects. Trust in our connector to deliver seamless and efficient board-to-board connections, meeting your connectivity needs with ease.