396-064-559-212

Heilind Number:EDA396-064-559-212
Manufacturer:EDAC
Manufacturer Number:396-064-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-559-212

Detailed Description

Enhance connectivity with our advanced Card Edge Connector, essential for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Featuring two rows with a total of 64 positions, it allows for efficient data transfer and power distribution. The copper alloy contact material guarantees secure and efficient conductivity, while the right-angle mount orientation offers versatile installation options. With a low pitch of .125 inches and row spacing of .2 inches, precise connections are easily achievable. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Count on its high amperage capacity of 3A to power your devices with confidence. Explore our range of connectors for all your PCB connectivity needs.