396-064-559-804

Heilind Number:EDA396-064-559-804
Manufacturer:EDAC
Manufacturer Number:396-064-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-559-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .125 inches and a total of 64 positions. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your electronic systems with this high-quality component, a must-have in any connector collection.