396-064-559-807

Heilind Number:EDA396-064-559-807
Manufacturer:EDAC
Manufacturer Number:396-064-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-559-807

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 64 positions, it offers ample connectivity options. The contact material is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its right-angle mount orientation and .125-inch pitch make it easy to integrate into your PCB setup. Trust in this connector for seamless and reliable board-to-board connections.